10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTE10R0F

DigiKey Part Number
2019-RK73H2ATTE10R0FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTE10R0FCT-ND - Cut Tape (CT)
2019-RK73H2ATTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTE10R0F
Description
RES 10 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD10R0DKOA Speer Electronics, Inc.1.4562019-RK73H2ATTD10R0DCT-ND€0.20000Parametric Equivalent
RK73H2ATTD10R0FKOA Speer Electronics, Inc.170.5992019-RK73H2ATTD10R0FCT-ND€0.08000Parametric Equivalent
RK73H2ATTDD10R0FKOA Speer Electronics, Inc.3.5132019-RK73H2ATTDD10R0FCT-ND€0.08000Parametric Equivalent
CRCW080510R0FKEAVishay Dale67.906541-10.0CCT-ND€0.08000Parametric Equivalent
CRCW080510R0FKECVishay Dale11.632541-CRCW080510R0FKECCT-ND€0.08000Parametric Equivalent
In-Stock: 3.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02280€0.57
50€0.01860€0.93
100€0.01530€1.53
250€0.01208€3.02
500€0.01024€5.12
1.000€0.00879€8.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.00674€26.96
8.000€0.00602€48.16
12.000€0.00567€68.04
20.000€0.00530€106.00
28.000€0.00508€142.24
40.000€0.00488€195.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600