
RK73H2ATTDD2702F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD2702FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD2702FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD2702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD2702F |
Description | RES 27K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD2702F | KOA Speer Electronics, Inc. | 28.670 | 2019-RK73H2ATTD2702FCT-ND | €0.08000 | Parametric Equivalent |
| CRCW080527K0FKEA | Vishay Dale | 33.693 | 541-27.0KCCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01430 | €1.43 |
| 250 | €0.01120 | €2.80 |
| 500 | €0.00948 | €4.74 |
| 1.000 | €0.00812 | €8.12 |
| 5.000 | €0.00595 | €29.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00533 | €53.30 |
| 20.000 | €0.00483 | €96.60 |
| 30.000 | €0.00459 | €137.70 |
| 50.000 | €0.00433 | €216.50 |
| 70.000 | €0.00418 | €292.60 |
| 100.000 | €0.00404 | €404.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

