200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD2003F

DigiKey Part Number
2019-RK73H2ATTDD2003FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD2003FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD2003F
Description
RES 200K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD2003FKOA Speer Electronics, Inc.87.4012019-RK73H2ATTD2003FCT-ND€0.08000Parametric Equivalent
RK73H2ATTE2003FKOA Speer Electronics, Inc.4232019-RK73H2ATTE2003FCT-ND€0.08000Parametric Equivalent
RS73F2ARTTD2003FKOA Speer Electronics, Inc.4.9892019-RS73F2ARTTD2003FCT-ND€0.36000Parametric Equivalent
CRCW0805200KFKEAVishay Dale15.016541-200KCCT-ND€0.08000Parametric Equivalent
RCC0805200KFKEAVishay Dale96.094541-RCC0805200KFKEACT-ND€0.12000Parametric Equivalent
In-Stock: 8.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
25€0.02160€0.54
50€0.01740€0.87
100€0.01430€1.43
250€0.01120€2.80
500€0.00948€4.74
1.000€0.00812€8.12
5.000€0.00595€29.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00533€53.30
20.000€0.00483€96.60
30.000€0.00459€137.70
50.000€0.00433€216.50
70.000€0.00418€292.60
100.000€0.00404€404.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600