
RK73H2ATTD10R0D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD10R0DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD10R0DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD10R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD10R0D |
Description | RES 10 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD10R0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05028 | €12.57 |
| 500 | €0.04492 | €22.46 |
| 1.000 | €0.04068 | €40.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03391 | €169.55 |
| 10.000 | €0.03193 | €319.30 |
| 15.000 | €0.03097 | €464.55 |
| 25.000 | €0.02993 | €748.25 |
| 35.000 | €0.02933 | €1,026.55 |
| 50.000 | €0.02877 | €1,438.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

