
RK73H1JTTD57R6F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD57R6FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD57R6FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD57R6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD57R6F |
Description | RES 57.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD57R6F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060357R6FKEA | Vishay Dale | 12.303 | 541-57.6HCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01110 | €1.11 |
| 250 | €0.00864 | €2.16 |
| 500 | €0.00722 | €3.61 |
| 1.000 | €0.00613 | €6.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00438 | €21.90 |
| 10.000 | €0.00388 | €38.80 |
| 15.000 | €0.00363 | €54.45 |
| 25.000 | €0.00337 | €84.25 |
| 35.000 | €0.00322 | €112.70 |
| 50.000 | €0.00308 | €154.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

