
RK73H1JTTD3241D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3241DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3241DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3241DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3241D |
Description | RES 3.24K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3241D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07320 | €1.83 |
| 50 | €0.06220 | €3.11 |
| 100 | €0.05370 | €5.37 |
| 250 | €0.04508 | €11.27 |
| 500 | €0.04014 | €20.07 |
| 1.000 | €0.03621 | €36.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02995 | €149.75 |
| 10.000 | €0.02812 | €281.20 |
| 15.000 | €0.02723 | €408.45 |
| 25.000 | €0.02627 | €656.75 |
| 35.000 | €0.02571 | €899.85 |
| 50.000 | €0.02519 | €1,259.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

