
RK73H1JRTTD3323F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD3323FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD3323FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD3323FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD3323F |
Description | RES 332K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD3323F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03180 | €1.59 |
| 100 | €0.02690 | €2.69 |
| 250 | €0.02184 | €5.46 |
| 500 | €0.01894 | €9.47 |
| 1.000 | €0.01668 | €16.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01385 | €69.25 |
| 10.000 | €0.01274 | €127.40 |
| 15.000 | €0.01220 | €183.00 |
| 25.000 | €0.01162 | €290.50 |
| 35.000 | €0.01128 | €394.80 |
| 50.000 | €0.01097 | €548.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

