
RK73H1HTTCM2R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM2R00FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM2R00FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM2R00F |
Description | RES 2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02010 | €2.01 |
| 250 | €0.01604 | €4.01 |
| 500 | €0.01378 | €6.89 |
| 1.000 | €0.01199 | €11.99 |
| 5.000 | €0.00914 | €45.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00792 | €118.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

