
RK73H1HTTC6342D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6342DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6342DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6342DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6342D |
Description | RES 63.4K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6342D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.06780 | €3.39 |
| 100 | €0.05890 | €5.89 |
| 250 | €0.04976 | €12.44 |
| 500 | €0.04452 | €22.26 |
| 1.000 | €0.04037 | €40.37 |
| 5.000 | €0.03373 | €168.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03180 | €318.00 |
| 20.000 | €0.03026 | €605.20 |
| 30.000 | €0.02951 | €885.30 |
| 50.000 | €0.02869 | €1,434.50 |
| 70.000 | €0.02823 | €1,976.10 |
| 100.000 | €0.02779 | €2,779.00 |
| 120.000 | €0.02758 | €3,309.60 |
| 240.000 | €0.02690 | €6,456.00 |
| 250.000 | €0.02687 | €6,717.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

