Direct

RK73H1HTTC6340F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6340FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6340F |
Description | RES 634 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6340F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07634RL | YAGEO | 0 | AC0201FR-07634RL-ND | €0.00691 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00767 | €153.40 |
| Unit Price without VAT: | €0.00767 |
|---|---|
| Unit Price with VAT: | €0.00920 |


