
RK73H1HTTC6042F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6042FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6042FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6042FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6042F |
Description | RES 60.4K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6042F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02120 | €2.12 |
| 250 | €0.01704 | €4.26 |
| 500 | €0.01462 | €7.31 |
| 1.000 | €0.01271 | €12.71 |
| 5.000 | €0.00969 | €48.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00882 | €88.20 |
| 20.000 | €0.00813 | €162.60 |
| 30.000 | €0.00779 | €233.70 |
| 50.000 | €0.00742 | €371.00 |
| 70.000 | €0.00721 | €504.70 |
| 100.000 | €0.00701 | €701.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

