4.75 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC4751D

DigiKey Part Number
2019-RK73H1HTTC4751DTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC4751DCT-ND - Cut Tape (CT)
2019-RK73H1HTTC4751DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC4751D
Description
RES 4.75K OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
4.75 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC4751D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.387
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10500€1.05
25€0.08280€2.07
50€0.07100€3.55
100€0.06160€6.16
250€0.05208€13.02
500€0.04660€23.30
1.000€0.04226€42.26
5.000€0.03531€176.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03328€332.80
20.000€0.03167€633.40
30.000€0.03089€926.70
50.000€0.03004€1,502.00
70.000€0.02955€2,068.50
100.000€0.02909€2,909.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000