
RK73H1HTTC1R50F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1R50FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1R50FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1R50F |
Description | RES 1.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03120 | €0.78 |
| 50 | €0.02580 | €1.29 |
| 100 | €0.02150 | €2.15 |
| 250 | €0.01724 | €4.31 |
| 500 | €0.01480 | €7.40 |
| 1.000 | €0.01287 | €12.87 |
| 5.000 | €0.00982 | €49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00893 | €89.30 |
| 20.000 | €0.00823 | €164.60 |
| 30.000 | €0.00788 | €236.40 |
| 50.000 | €0.00751 | €375.50 |
| 70.000 | €0.00730 | €511.00 |
| 100.000 | €0.00710 | €710.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

