RK73H1ETTP84R5D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03521
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.01265
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.03887
Datasheet
84.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP84R5D

DigiKey Part Number
2019-RK73H1ETTP84R5DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK73H1ETTP84R5D
Description
RES 84.5 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP84R5D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP84R5DKOA Speer Electronics, Inc.02019-RK73G1ETTP84R5DTR-ND€0.03521Parametric Equivalent
ERJ-2RKD84R5XPanasonic Industry0ERJ-2RKD84R5X-ND€0.01265Parametric Equivalent
ERJ-H2RD84R5XPanasonic Industry010-ERJ-H2RD84R5XTR-ND€0.03887Parametric Equivalent
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
10.000€0.02884€288.40
Manufacturers Standard Package
Unit Price without VAT:€0.02884
Unit Price with VAT:€0.03461