
RK73H1ETTP3R30F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3R30FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3R30FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3R30F |
Description | RES 3.3 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00848 | €4.24 |
| 1.000 | €0.00723 | €7.23 |
| 5.000 | €0.00524 | €26.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00467 | €46.70 |
| 20.000 | €0.00422 | €84.40 |
| 30.000 | €0.00399 | €119.70 |
| 50.000 | €0.00376 | €188.00 |
| 70.000 | €0.00362 | €253.40 |
| 100.000 | €0.00349 | €349.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

