
RK73H1ETTP3903F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3903FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3903FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3903FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3903F |
Description | RES 390K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3903F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01160 | €1.16 |
| 250 | €0.00904 | €2.26 |
| 500 | €0.00756 | €3.78 |
| 1.000 | €0.00642 | €6.42 |
| 5.000 | €0.00461 | €23.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00409 | €40.90 |
| 20.000 | €0.00368 | €73.60 |
| 30.000 | €0.00348 | €104.40 |
| 50.000 | €0.00326 | €163.00 |
| 70.000 | €0.00313 | €219.10 |
| 100.000 | €0.00302 | €302.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

