Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

RK73G2BTTD3922F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD3922FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD3922F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD3922F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD3922C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3922CTR-ND | €0.05017 | Parametric Equivalent |
| RK73G2BTTD3922D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3922DTR-ND | €0.03921 | Parametric Equivalent |
| RGC1206FTC39K2 | Stackpole Electronics Inc | 0 | RGC1206FTC39K2-ND | €0.02392 | Direct |
| CRCW120639K2DHEAP | Vishay Dale | 0 | CRCW120639K2DHEAP-ND | €0.06043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03231 | €161.55 |
| Unit Price without VAT: | €0.03231 |
|---|---|
| Unit Price with VAT: | €0.03877 |




