
RK73G2BTTD1004C | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD1004CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1004CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1004C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1004C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08690 | €8.69 |
| 250 | €0.07476 | €18.69 |
| 500 | €0.06772 | €33.86 |
| 1.000 | €0.06213 | €62.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05318 | €265.90 |
| 10.000 | €0.05057 | €505.70 |
| 15.000 | €0.04930 | €739.50 |
| 25.000 | €0.04792 | €1,198.00 |
| 35.000 | €0.04713 | €1,649.55 |
| 50.000 | €0.04638 | €2,319.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

