
RK73G1ETTP84R5F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP84R5FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP84R5FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP84R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP84R5F |
Description | RES 84.5 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP84R5F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.07800 | €1.95 |
| 50 | €0.06640 | €3.32 |
| 100 | €0.05750 | €5.75 |
| 250 | €0.04844 | €12.11 |
| 500 | €0.04322 | €21.61 |
| 1.000 | €0.03910 | €39.10 |
| 5.000 | €0.03250 | €162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03057 | €305.70 |
| 20.000 | €0.02905 | €581.00 |
| 30.000 | €0.02830 | €849.00 |
| 50.000 | €0.02749 | €1,374.50 |
| 70.000 | €0.02703 | €1,892.10 |
| 100.000 | €0.02659 | €2,659.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

