
RK73G1ETTP6040D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP6040DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP6040DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP6040DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP6040D |
Description | RES 604 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP6040D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09080 | €2.27 |
| 50 | €0.07780 | €3.89 |
| 100 | €0.06770 | €6.77 |
| 250 | €0.05748 | €14.37 |
| 500 | €0.05160 | €25.80 |
| 1.000 | €0.04694 | €46.94 |
| 5.000 | €0.03949 | €197.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03732 | €373.20 |
| 20.000 | €0.03559 | €711.80 |
| 30.000 | €0.03475 | €1,042.50 |
| 50.000 | €0.03384 | €1,692.00 |
| 70.000 | €0.03331 | €2,331.70 |
| 100.000 | €0.03282 | €3,282.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

