
RK73B3ATTE301J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE301JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE301JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE301JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE301J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10280 | €2.57 |
| 50 | €0.08860 | €4.43 |
| 100 | €0.07750 | €7.75 |
| 250 | €0.06624 | €16.56 |
| 500 | €0.05974 | €29.87 |
| 1.000 | €0.05461 | €54.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04727 | €189.08 |
| 8.000 | €0.04469 | €357.52 |
| 12.000 | €0.04343 | €521.16 |
| 20.000 | €0.04207 | €841.40 |
| 28.000 | €0.04129 | €1,156.12 |
| 40.000 | €0.04055 | €1,622.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

