
RK73B2HTTE180J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE180JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE180JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE180JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE180J |
Description | RES 18 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE180J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05520 | €5.52 |
| 250 | €0.04844 | €12.11 |
| 500 | €0.04404 | €22.02 |
| 1.000 | €0.03991 | €39.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03403 | €136.12 |
| 8.000 | €0.03196 | €255.68 |
| 12.000 | €0.03096 | €371.52 |
| 20.000 | €0.02986 | €597.20 |
| 28.000 | €0.02924 | €818.72 |
| 40.000 | €0.02865 | €1,146.00 |
| 48.000 | €0.02837 | €1,361.76 |
| 96.000 | €0.02746 | €2,636.16 |
| 100.000 | €0.02741 | €2,741.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

