18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE180J

DigiKey Part Number
2019-RK73B2HTTE180JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE180JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE180JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE180J
Description
RES 18 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE180J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09800€0.98
25€0.07880€1.97
50€0.06720€3.36
100€0.05520€5.52
250€0.04844€12.11
500€0.04404€22.02
1.000€0.03991€39.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03403€136.12
8.000€0.03196€255.68
12.000€0.03096€371.52
20.000€0.02986€597.20
28.000€0.02924€818.72
40.000€0.02865€1,146.00
48.000€0.02837€1,361.76
96.000€0.02746€2,636.16
100.000€0.02741€2,741.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800