
RK73B2HTTE152J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE152JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE152JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE152JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE152J |
Description | RES 1.5K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE152J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101K50JNEF | Vishay Dale | 6.160 | 541-1.5KWCT-ND | €0.20000 | Direct |
| ERJ-12ZYJ152U | Panasonic Industry | 19.949 | P1.5KWCT-ND | €0.29000 | Direct |
| RMCF2010JT1K50 | Stackpole Electronics Inc | 5.864 | RMCF2010JT1K50CT-ND | €0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.08200 | €2.05 |
| 50 | €0.07020 | €3.51 |
| 100 | €0.06080 | €6.08 |
| 250 | €0.05136 | €12.84 |
| 500 | €0.04592 | €22.96 |
| 1.000 | €0.04163 | €41.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03550 | €142.00 |
| 8.000 | €0.03334 | €266.72 |
| 12.000 | €0.03229 | €387.48 |
| 20.000 | €0.03115 | €623.00 |
| 28.000 | €0.03050 | €854.00 |
| 40.000 | €0.02988 | €1,195.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

