1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTDD152J

DigiKey Part Number
2019-RK73B2BTTDD152JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTDD152JCT-ND - Cut Tape (CT)
2019-RK73B2BTTDD152JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTDD152J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2BTTD152JKOA Speer Electronics, Inc.29.7332019-RK73B2BTTD152JCT-ND€0.08000Parametric Equivalent
RK73H2BTTD1501FKOA Speer Electronics, Inc.55.0592019-RK73H2BTTD1501FCT-ND€0.08000Parametric Equivalent
RK73H2BTTDD1501FKOA Speer Electronics, Inc.4.7302019-RK73H2BTTDD1501FCT-ND€0.08000Parametric Equivalent
RK73H2BTTE1501FKOA Speer Electronics, Inc.6.2982019-RK73H2BTTE1501FCT-ND€0.08000Parametric Equivalent
CRCW12061K50FKEAVishay Dale52.202541-1.50KFCT-ND€0.09000Parametric Equivalent
In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03200€0.32
25€0.02400€0.60
50€0.01980€0.99
100€0.01630€1.63
250€0.01292€3.23
500€0.01096€5.48
1.000€0.00944€9.44
5.000€0.00702€35.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00632€63.20
20.000€0.00576€115.20
30.000€0.00549€164.70
50.000€0.00520€260.00
70.000€0.00503€352.10
100.000€0.00487€487.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600