Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD332G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD332GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD332GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD332GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD332G |
Description | RES 3.3K OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD332G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD3301D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3301DTR-ND | €0.03921 | Parametric Equivalent |
| RK73G2BTTD3301F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3301FTR-ND | €0.03231 | Parametric Equivalent |
| RK73H2BTTD3301D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD3301DCT-ND | €0.04298 | Parametric Equivalent |
| CRCW12063K30FKEB | Vishay Dale | 0 | CRCW12063K30FKEB-ND | €0.00836 | Parametric Equivalent |
| CRCW12063K30FKTB | Vishay Dale | 0 | CRCW12063K30FKTB-ND | €0.01849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01158 | €57.90 |
| Unit Price without VAT: | €0.01158 |
|---|---|
| Unit Price with VAT: | €0.01390 |




