240 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD241J

DigiKey Part Number
2019-RK73B2ATTD241JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD241JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD241JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD241J
Description
RES 240 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD241J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD2400FKOA Speer Electronics, Inc.15.8252019-RK73H2ATTD2400FCT-ND€0.08000Parametric Equivalent
RK73H2ATTDD2400FKOA Speer Electronics, Inc.9.8182019-RK73H2ATTDD2400FCT-ND€0.08000Parametric Equivalent
CRCW0805240RFKEAVishay Dale22.985541-240CCT-ND€0.08000Parametric Equivalent
CRCW0805240RJNEAVishay Dale40.468541-240ACT-ND€0.08000Parametric Equivalent
In-Stock: 73.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.01920€0.48
50€0.01520€0.76
100€0.01260€1.26
250€0.00980€2.45
500€0.00822€4.11
1.000€0.00700€7.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00507€25.35
10.000€0.00451€45.10
15.000€0.00424€63.60
25.000€0.00394€98.50
35.000€0.00378€132.30
50.000€0.00362€181.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600