
RK73B2ATTD104J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD104JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD104JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD104J |
Description | RES 100K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD104J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00980 | €2.45 |
| 500 | €0.00822 | €4.11 |
| 1.000 | €0.00700 | €7.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00507 | €25.35 |
| 10.000 | €0.00451 | €45.10 |
| 15.000 | €0.00424 | €63.60 |
| 25.000 | €0.00394 | €98.50 |
| 35.000 | €0.00378 | €132.30 |
| 50.000 | €0.00362 | €181.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

