15 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD156J

DigiKey Part Number
2019-RK73B1JTTDD156JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD156JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD156JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD156J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD156JKOA Speer Electronics, Inc.41.9752019-RK73B1JTTD156JCT-ND€0.08000Parametric Equivalent
RMCF0603JT15M0Stackpole Electronics Inc74.772RMCF0603JT15M0CT-ND€0.08000Upgrade
In-Stock: 9.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01900€0.19
25€0.01320€0.33
50€0.01080€0.54
100€0.00860€0.86
250€0.00656€1.64
500€0.00544€2.72
1.000€0.00455€4.55
5.000€0.00317€15.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00277€27.70
20.000€0.00246€49.20
30.000€0.00231€69.30
50.000€0.00214€107.00
70.000€0.00205€143.50
100.000€0.00196€196.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600