1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD112J

DigiKey Part Number
2019-RK73B1JTTDD112JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD112JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD112JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD112J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD112JKOA Speer Electronics, Inc.15.2172019-RK73B1JTTD112JCT-ND€0.08000Parametric Equivalent
RK73H1JTTD1101FKOA Speer Electronics, Inc.42.4262019-RK73H1JTTD1101FCT-ND€0.08000Parametric Equivalent
RK73H1JTTDD1101FKOA Speer Electronics, Inc.9.6702019-RK73H1JTTDD1101FCT-ND€0.08000Parametric Equivalent
CRCW06031K10JNEAVishay Dale13.623541-1.1KGCT-ND€0.08000Direct
RMCF0603JG1K10Stackpole Electronics Inc387738-RMCF0603JG1K10CT-ND€0.08000Direct
In-Stock: 8.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01900€0.19
25€0.01320€0.33
50€0.01080€0.54
100€0.00860€0.86
250€0.00656€1.64
500€0.00544€2.72
1.000€0.00455€4.55
5.000€0.00317€15.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00277€27.70
20.000€0.00246€49.20
30.000€0.00231€69.30
50.000€0.00214€107.00
70.000€0.00205€143.50
100.000€0.00196€196.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600