
RK73B1JTTD392J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD392JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD392JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD392JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD392J |
Description | RES 3.9K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD392J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00660 | €1.65 |
| 500 | €0.00548 | €2.74 |
| 1.000 | €0.00458 | €4.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00319 | €15.95 |
| 10.000 | €0.00279 | €27.90 |
| 15.000 | €0.00260 | €39.00 |
| 25.000 | €0.00239 | €59.75 |
| 35.000 | €0.00227 | €79.45 |
| 50.000 | €0.00216 | €108.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

