RK73B1JTTD363G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03725
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03066
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.02825
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00354
Datasheet

Upgrade


YAGEO
In Stock: 25.214
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00730
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 109.547
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01697
Datasheet
36 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD363G

DigiKey Part Number
2019-RK73B1JTTD363GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD363GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD363GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD363G
Description
RES 36K OHM 2% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD363G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD3602DKOA Speer Electronics, Inc.02019-RK73G1JTTD3602DCT-ND€0.03725Parametric Equivalent
RK73G1JTTD3602FKOA Speer Electronics, Inc.02019-RK73G1JTTD3602FCT-ND€0.03066Parametric Equivalent
RK73H1JTTD3602DKOA Speer Electronics, Inc.02019-RK73H1JTTD3602DCT-ND€0.02825Parametric Equivalent
CRG0603F36KTE Connectivity Passive Product0CRG0603F36K-ND€0.00354Upgrade
RC0603FR-0736KLYAGEO25.214311-36.0KHRCT-ND€0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01007€50.35
Manufacturers Standard Package
Unit Price without VAT:€0.01007
Unit Price with VAT:€0.01208