Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RK73B1JTTD333G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD333GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD333GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD333GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD333G |
Description | RES 33K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD333G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD3302D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD3302DCT-ND | €0.03725 | Parametric Equivalent |
| RK73G1JTTD3302F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD3302FCT-ND | €0.03066 | Parametric Equivalent |
| CRG0603F33K | TE Connectivity Passive Product | 18.671 | 1712-CRG0603F33KCT-ND | €0.08000 | Upgrade |
| RC0603FR-0733KL | YAGEO | 201.852 | 311-33.0KHRCT-ND | €0.08000 | Upgrade |
| RC1608F333CS | Samsung Electro-Mechanics | 0 | 1276-4789-2-ND | €0.00730 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01007 | €50.35 |
| Unit Price without VAT: | €0.01007 |
|---|---|
| Unit Price with VAT: | €0.01208 |








