
RK73B1JTTD225J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD225JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD225JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD225JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD225J |
Description | RES 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD225J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032M20JNEA | Vishay Dale | 3.113 | 541-2.2MGCT-ND | €0.08000 | Direct |
| RCS06032M20JNEA | Vishay Dale | 3.056 | 541-2824-1-ND | €0.13000 | Direct |
| RC0603JR-072M2L | YAGEO | 170.096 | 311-2.2MGRCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00860 | €0.86 |
| 250 | €0.00656 | €1.64 |
| 500 | €0.00544 | €2.72 |
| 1.000 | €0.00455 | €4.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00317 | €15.85 |
| 10.000 | €0.00277 | €27.70 |
| 15.000 | €0.00258 | €38.70 |
| 25.000 | €0.00237 | €59.25 |
| 35.000 | €0.00225 | €78.75 |
| 50.000 | €0.00214 | €107.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

