
RK73B1HTTCM910J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM910JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM910JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM910JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM910J |
Description | RES 91 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC91R0F | KOA Speer Electronics, Inc. | 10.440 | 2019-RK73H1HTTC91R0FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01116 | €5.58 |
| 1.000 | €0.00961 | €9.61 |
| 5.000 | €0.00716 | €35.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00610 | €91.50 |
| 30.000 | €0.00561 | €168.30 |
| 45.000 | €0.00537 | €241.65 |
| 75.000 | €0.00511 | €383.25 |
| 105.000 | €0.00496 | €520.80 |
| 150.000 | €0.00482 | €723.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

