
RK73B1HTTCM101J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM101JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM101JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM101J |
Description | RES 100 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01900 | €0.95 |
| 100 | €0.01560 | €1.56 |
| 250 | €0.01236 | €3.09 |
| 500 | €0.01054 | €5.27 |
| 1.000 | €0.00907 | €9.07 |
| 5.000 | €0.00675 | €33.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00610 | €91.50 |
| 30.000 | €0.00561 | €168.30 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

