Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RK73B1HTTC751J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC751JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC751J |
Description | RES 750 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC751J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-07750RL | YAGEO | 0 | AC0201JR-07750RL-ND | €0.00542 | Direct |
| CRCW0201750RJNED | Vishay Dale | 0 | 541-CRCW0201750RJNEDTR-ND | €0.00400 | Direct |
| ERJ-1GEJ751C | Panasonic Industry | 27.312 | P750AGCT-ND | €0.08000 | Direct |
| ERJ-1GNJ751C | Panasonic Industry | 23.681 | P123367CT-ND | €0.08000 | Direct |
| CRCW0201750RFKED | Vishay Dale | 50.493 | 541-750AABCT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00608 | €60.80 |
| Unit Price without VAT: | €0.00608 |
|---|---|
| Unit Price with VAT: | €0.00730 |





