
RK73B1HTTC124J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC124JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC124JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC124JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC124J |
Description | RES 120K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC124J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-07120KL | YAGEO | 0 | AC0201JR-07120KL-ND | €0.00542 | Direct |
| CRCW0201120KJNED | Vishay Dale | 1.528 | 541-CRCW0201120KJNEDCT-ND | €0.08000 | Direct |
| ERJ-1GNJ124C | Panasonic Industry | 26.767 | P123236CT-ND | €0.08000 | Direct |
| RC0201JR-07120KL | YAGEO | 14.102 | 311-120KNCT-ND | €0.08000 | Direct |
| CRCW0201120KFKED | Vishay Dale | 81.483 | 541-120KAABCT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01116 | €5.58 |
| 1.000 | €0.00961 | €9.61 |
| 5.000 | €0.00716 | €35.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00645 | €64.50 |
| 20.000 | €0.00588 | €117.60 |
| 30.000 | €0.00561 | €168.30 |
| 50.000 | €0.00531 | €265.50 |
| 70.000 | €0.00514 | €359.80 |
| 100.000 | €0.00498 | €498.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

