
RK73B1HRTTC121J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC121JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC121JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC121J |
Description | RES 120 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC121J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02896 | €7.24 |
| 500 | €0.02536 | €12.68 |
| 1.000 | €0.02252 | €22.52 |
| 5.000 | €0.01799 | €89.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01667 | €166.70 |
| 20.000 | €0.01562 | €312.40 |
| 30.000 | €0.01511 | €453.30 |
| 50.000 | €0.01456 | €728.00 |
| 70.000 | €0.01424 | €996.80 |
| 100.000 | €0.01394 | €1,394.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

