
RK73B1HRTTC100J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC100JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC100JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC100J |
Description | RES 10 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03560 | €3.56 |
| 250 | €0.02932 | €7.33 |
| 500 | €0.02568 | €12.84 |
| 1.000 | €0.02281 | €22.81 |
| 5.000 | €0.01821 | €91.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01688 | €168.80 |
| 20.000 | €0.01582 | €316.40 |
| 30.000 | €0.01530 | €459.00 |
| 50.000 | €0.01474 | €737.00 |
| 70.000 | €0.01442 | €1,009.40 |
| 100.000 | €0.01412 | €1,412.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

