5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP5R6J

DigiKey Part Number
2019-RK73B1ETTP5R6JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP5R6JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP5R6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP5R6J
Description
RES 5.6 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP5R6J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402JR-075R6LYAGEO47.278311-5.6JRCT-ND€0.08000Direct
RMCF0402JT5R60Stackpole Electronics Inc23.123RMCF0402JT5R60CT-ND€0.08000Direct
In-Stock: 23.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02100€0.21
25€0.01520€0.38
50€0.01240€0.62
100€0.01000€1.00
250€0.00772€1.93
500€0.00642€3.21
1.000€0.00541€5.41
5.000€0.00383€19.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00337€33.70
20.000€0.00301€60.20
30.000€0.00284€85.20
50.000€0.00265€132.50
70.000€0.00254€177.80
100.000€0.00244€244.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600