270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP274J

DigiKey Part Number
2019-RK73B1ETTP274JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP274JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP274JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP274J
Description
RES 270K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP274J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP2703FKOA Speer Electronics, Inc.41.4982019-RK73H1ETTP2703FCT-ND€0.08000Parametric Equivalent
RC0402FR-07270KLYAGEO137.066311-270KLRCT-ND€0.08000Upgrade
RC0402JR-07270KLYAGEO49.342311-270KJRCT-ND€0.08000Upgrade
RMCF0402JT270KStackpole Electronics Inc9.706738-RMCF0402JT270KCT-ND€0.08000Upgrade
ERJ-H2RF2703XPanasonic Industry5.26410-ERJ-H2RF2703XCT-ND€0.20000Parametric Equivalent
In-Stock: 16.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
25€0.01440€0.36
50€0.01120€0.56
100€0.00910€0.91
250€0.00700€1.75
500€0.00582€2.91
1.000€0.00488€4.88
5.000€0.00342€17.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00300€30.00
20.000€0.00267€53.40
30.000€0.00251€75.30
50.000€0.00233€116.50
70.000€0.00223€156.10
100.000€0.00214€214.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600