
MOS2CT52R511J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R511JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R511JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R511J |
Description | RES 510 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.13400 | €3.35 |
| 50 | €0.11820 | €5.91 |
| 100 | €0.10510 | €10.51 |
| 250 | €0.09060 | €22.65 |
| 500 | €0.08152 | €40.76 |
| 1.000 | €0.07378 | €73.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06722 | €134.44 |
| 4.000 | €0.06163 | €246.52 |
| 6.000 | €0.05876 | €352.56 |
| 10.000 | €0.05551 | €555.10 |
| 14.000 | €0.05358 | €750.12 |
| 20.000 | €0.05169 | €1,033.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

