
MOS1CVTPA21R5F | |
|---|---|
DigiKey Part Number | 2019-MOS1CVTPA21R5FCT-ND - Cut Tape (CT) 2019-MOS1CVTPA21R5FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS1CVTPA21R5F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.22360 | €5.59 |
| 50 | €0.19820 | €9.91 |
| 100 | €0.17690 | €17.69 |
| 250 | €0.15344 | €38.36 |
| 500 | €0.13872 | €69.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.11747 | €176.21 |
| 3.000 | €0.10801 | €324.03 |
| 4.500 | €0.10315 | €464.18 |
| 7.500 | €0.09765 | €732.38 |
| 10.500 | €0.09437 | €990.88 |
| 15.000 | €0.09117 | €1,367.55 |
| 18.000 | €0.08963 | €1,613.34 |
| 36.000 | €0.08436 | €3,036.96 |
| 37.500 | €0.08408 | €3,153.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

