
MOS1CT528R104J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R104JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R104J |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08600 | €8.60 |
| 250 | €0.07396 | €18.49 |
| 500 | €0.06644 | €33.22 |
| 1.000 | €0.06003 | €60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04995 | €199.80 |
| 8.000 | €0.04601 | €368.08 |
| 12.000 | €0.04399 | €527.88 |
| 20.000 | €0.04170 | €834.00 |
| 28.000 | €0.04033 | €1,129.24 |
| 40.000 | €0.03900 | €1,560.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

