
MF1/4LCT52R123J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R123JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R123JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R123J |
Description | RES 12K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02580 | €1.29 |
| 100 | €0.02280 | €2.28 |
| 250 | €0.01932 | €4.83 |
| 500 | €0.01714 | €8.57 |
| 1.000 | €0.01529 | €15.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01200 | €60.00 |
| 10.000 | €0.01092 | €109.20 |
| 15.000 | €0.01037 | €155.55 |
| 25.000 | €0.00974 | €243.50 |
| 35.000 | €0.00937 | €327.95 |
| 50.000 | €0.00900 | €450.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

