
MF1/4DCVTR1000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCVTR1000FTR-ND - Tape & Reel (TR) 2019-MF1/4DCVTR1000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCVTR1000F |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.08000 | €2.00 |
| 50 | €0.07040 | €3.52 |
| 100 | €0.06230 | €6.23 |
| 250 | €0.05340 | €13.35 |
| 500 | €0.04784 | €23.92 |
| 1.000 | €0.04308 | €43.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.03787 | €94.67 |
| 5.000 | €0.03461 | €173.05 |
| 7.500 | €0.03293 | €246.97 |
| 12.500 | €0.03104 | €388.00 |
| 17.500 | €0.02991 | €523.42 |
| 25.000 | €0.02881 | €720.25 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

