
MF1/4DCT52R5R62F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R5R62FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R5R62FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R5R62F |
Description | RES 5.62 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04310 | €4.31 |
| 250 | €0.03676 | €9.19 |
| 500 | €0.03278 | €16.39 |
| 1.000 | €0.02943 | €29.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02344 | €117.20 |
| 10.000 | €0.02148 | €214.80 |
| 15.000 | €0.02047 | €307.05 |
| 25.000 | €0.01933 | €483.25 |
| 35.000 | €0.01865 | €652.75 |
| 50.000 | €0.01799 | €899.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

