Parametric Equivalent
Similar

MF1/4DCT52R3090F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3090FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3090FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3090F |
Description | RES 309 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC3090F | KOA Speer Electronics, Inc. | 995 | 2019-MF1/4DC3090F-ND | €0.14000 | Parametric Equivalent |
| MFR-25FBF52-309R | YAGEO | 7.735 | 309XBK-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03260 | €3.26 |
| 250 | €0.02772 | €6.93 |
| 500 | €0.02466 | €12.33 |
| 1.000 | €0.02207 | €22.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01746 | €87.30 |
| 10.000 | €0.01595 | €159.50 |
| 15.000 | €0.01518 | €227.70 |
| 25.000 | €0.01430 | €357.50 |
| 35.000 | €0.01378 | €482.30 |
| 50.000 | €0.01327 | €663.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



