14.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1432F

DigiKey Part Number
2019-MF1/4DCT52R1432FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1432FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1432F
Description
RES 14.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC1432FKOA Speer Electronics, Inc.6352019-MF1/4DC1432F-ND€0.14000Parametric Equivalent
MFR-25FBF52-14K3YAGEO9.82914.3KXBK-ND€0.08000Similar
In-Stock: 4.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05000€0.50
25€0.04200€1.05
50€0.03680€1.84
100€0.03260€3.26
250€0.02772€6.93
500€0.02466€12.33
1.000€0.02207€22.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01746€87.30
10.000€0.01595€159.50
15.000€0.01518€227.70
25.000€0.01430€357.50
35.000€0.01378€482.30
50.000€0.01327€663.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600